PMR4ADW5.0

Bivar
749-PMR4ADW5.0

PMR4ADW5.0

Mfr.:

Description:
LED Panel Mount Indicators Rect Amber 605nm Diff Lens w/Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.15 RM19.15
RM13.54 RM135.40
RM12.61 RM630.50
RM10.65 RM1,065.00
RM10.27 RM2,054.00
RM9.29 RM4,645.00
RM8.55 RM8,550.00
RM8.17 RM20,425.00
RM8.03 RM40,150.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Panel Mount Indicators
RoHS:  Details
Amber
5.54 mm x 3.48 mm
Press Fit
Wire
Amber, Diffused
4 mm x 2 mm
Bulk
Brand: Bivar
Lens Colour: Amber
Lens Transparency: Diffused
Mounting Type: Press Fit
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication

This functionality requires JavaScript to be enabled.
CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99