R15-1.5-RGB

Images are for reference only
See Product Specifications
See Product Specifications
749-R15-1.5-RGB
R15-1.5-RGB
R15-1.5-RGB
Mfr.:
Bivar
Description:
LED Light Pipes ORCAdapt Flexible Light Pipe System, 1mm. Fiber Optic Core, 7.0mm. Dia. Low Profile Lens, 1.5in. Length, Rectangular Tri-Color RGB LED
LED Light Pipes ORCAdapt Flexible Light Pipe System, 1mm. Fiber Optic Core, 7.0mm. Dia. Low Profile Lens, 1.5in. Length, Rectangular Tri-Color RGB LED
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM41.75 | RM41.75 | |
RM30.31 | RM303.10 | |
RM27.93 | RM1,396.50 | |
RM24.98 | RM2,498.00 | |
RM23.68 | RM4,736.00 | |
RM22.79 | RM11,395.00 | |
RM22.37 | RM22,370.00 | |
RM22.18 | RM55,450.00 | |
5,000 | Quote |
- USHTS:
- 8541410000
- TARIC:
- 8541401000
- ECCN:
- EAR99