R25-2.3-RGB

Bivar
749-R25-2.3-RGB

R25-2.3-RGB

Mfr.:

Description:
LED Light Pipes ORCAdapt Flexible Light Pipe System, 2mm. Fiber Optic Core, 7mm. Dia. Low Profile Lens, 2.3in. Length, Rectangular RGB LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM43.52 RM43.52
RM31.57 RM315.70
RM29.09 RM1,454.50
RM25.83 RM2,583.00
RM25.31 RM5,062.00
RM24.28 RM12,140.00
RM23.68 RM23,680.00
2,500 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes with LEDs
RGB
Panel Mount, PCB Mount
Vertical
2 mm
Round Low Profile Lens
58.42 mm
Fiber Optic
Brand: Bivar
Dimensions: 58.42 mm x 7 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Vf - Forward Voltage: 3 V, 4.4 V, 4.4 V
USHTS:
8541410000
TARIC:
8541401000
ECCN:
EAR99