RLP4-600-500

Images are for reference only
See Product Specifications
See Product Specifications
749-RLP4-600-500
RLP4-600-500
RLP4-600-500
Mfr.:
Bivar
Description:
LED Light Pipes SMD Quad RA 2.8mm 14mm Protrusion
LED Light Pipes SMD Quad RA 2.8mm 14mm Protrusion
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM6.35 | RM6,350.00 | |
RM6.16 | RM12,320.00 | |
RM6.12 | RM30,600.00 | |
10,000 | Quote |
- CNHTS:
- 8547200000
- CAHTS:
- 8547200000
- USHTS:
- 8547200000
- TARIC:
- 8547200090
- ECCN:
- EAR99