SMFLP2-1.5

Bivar
749-SMFLP2-1.5

SMFLP2-1.5

Mfr.:

Description:
LED Light Pipes 1.5in LGTH, 2mm core Flexpipe, 5.1mm len

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:

91 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM6.40 RM6.40
RM4.06 RM40.60
RM3.00 RM300.00
RM2.76 RM1,380.00
RM2.30 RM2,300.00
RM2.16 RM5,400.00
RM2.11 RM10,550.00
RM2.06 RM20,600.00
RM2.05 RM51,250.00
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
SMD/SMT
Vertical
2 mm
Round Low Profile Lens
38.1 mm
Fiber Optic
Bulk
Brand: Bivar
Dimensions: 38.1 mm x 5.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 680 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Molex 104031-0811
Memory Card Connectors MICRO SD PUSH-PULL SMT 1.42MM HEIGHT
Kingbright WP154A4SEJ3VBDZGC/CA
Standard LEDs - Through Hole 5MM RGB LED
Dialight 515-1011F
LED Light Pipes LIGHT PIPE SINGLE EL
VCC LFC025CTP
LED Light Pipes LFC 5mm LightPipe 0.250" Length
VCC LFC012CTP
LED Light Pipes LFC 5mm LightPipe 0.125" Length
VCC 7511A18
LED Light Pipes Light Pipe
Bourns W5M1500J
Wirewound Resistors - Through Hole 150ohms 5W 5% RES AX
BIVAR PLPQ2-500-FF
LED Light Pipes 2mm Square Lens .500" Rigid LitePipe
BIVAR SMFLP2-7.5
LED Light Pipes 7.5in LGTH, 2mm core Flexpipe, 5.1mm len
VCC LFB075CTP
LED Light Pipes LFB 3mm LightPipe 0.750" Length