SMFLP2-7.5

Bivar
749-SMFLP2-7.5

SMFLP2-7.5

Mfr.:

Description:
LED Light Pipes 7.5in LGTH, 2mm core Flexpipe, 5.1mm len

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 593

Stock:

593 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM13.36 RM13.36
RM8.92 RM89.20
RM8.22 RM822.00
RM5.93 RM5,930.00
RM5.74 RM11,480.00
RM5.70 RM28,500.00
10,000 Quote
Product Attribute Attribute Value
BIVAR
Product Category: LED Light Pipes
RoHS:  Details
Flexible Light Pipes
Clear
SMD/SMT
Vertical
2 mm
Round Low Profile Lens
190.5 mm
Fiber Optic
Bulk
Brand: Bivar
Dimensions: 190.5 mm x 5.1 mm
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 2.240 g

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
TDK C2012C0G1H153J085AE
0805 50VDC 15nF 5% C0G
Murata GRM1555C1E103GE01D
0.01 uF 25 VDC 2% 0402 C0G (NP0)
Fujitsu Semiconductor MB85RS2MTAPNF-G-BDERE1
2Mbit FRAM, SPI, 1.7V 3.6V - SOP8 T&R
Diodes Incorporated DMP3099L-7
P-Ch ENH FET -30V 65mOhm -20V -3.8A
Hirose Electric FH34SRJ-6S-0.5SH(50)
6P SMT HORIZ ZIF AU 1MM HGHT .5MM PITCH
Murata BLM21SP102SN1D
1000 OHM Alternate Sizing Guide Below
Eaton KR-5R5C105-R
1F 5.5V EDLC Coin Cell Cyl
Vishay F101K25Y5RP6UK5R
100pF 2Kvolt 10% Y5R 5mm LS
Schaffner RD6137-16-1M5
CHOKE 16A 1.5mH/path CURRENT-COMPENSATED