SMFLP2F-3.5

Images are for reference only
See Product Specifications
See Product Specifications
749-SMFLP2F-3.5
SMFLP2F-3.5
SMFLP2F-3.5
Mfr.:
Bivar
Description:
LED Light Pipes 3.5in LGTH, 2mm core Flexpipe, flat lens
LED Light Pipes 3.5in LGTH, 2mm core Flexpipe, flat lens
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
-
21 Weeks Estimated factory production time.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM8.87 | RM8.87 | |
RM5.65 | RM56.50 | |
RM4.16 | RM416.00 | |
RM3.82 | RM1,910.00 | |
RM3.15 | RM3,150.00 | |
RM2.99 | RM7,475.00 | |
RM2.92 | RM14,600.00 | |
RM2.85 | RM28,500.00 | |
25,000 | Quote |
- CNHTS:
- 8541410000
- CAHTS:
- 8541400010
- USHTS:
- 8541410000
- JPHTS:
- 8541400103
- TARIC:
- 8541401000
- MXHTS:
- 8541410100
- BRHTS:
- 85414011
- ECCN:
- EAR99