SMFLP35.0

Images are for reference only
See Product Specifications
See Product Specifications
749-SMFLP35.0
SMFLP35.0
SMFLP35.0
Mfr.:
Bivar
Description:
LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 35.0in. Length
LED Light Pipes Flexible Light Pipe Assembly, Vertical SMD Adapter, 1mm. Fiber Optic Core, 4.2mm. Dia. Low Profile Lens, 35.0in. Length
Datasheet:
Availability
-
Stock:
-
Non-Stocked
-
Factory Lead Time:
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
RM29.19 | RM29.19 | |
RM20.64 | RM206.40 | |
RM18.68 | RM934.00 | |
RM16.67 | RM1,667.00 | |
RM16.11 | RM3,222.00 | |
RM15.41 | RM7,705.00 | |
RM14.85 | RM14,850.00 | |
RM14.62 | RM36,550.00 | |
5,000 | Quote |
- USHTS:
- 8547200000
- TARIC:
- 8541401000
- ECCN:
- EAR99