SMS1105UWDW

Bivar
749-SMS1105UWDW

SMS1105UWDW

Mfr.:

Description:
Standard LEDs - SMD Warm White 1200mcd Diffused

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,847

Stock:

6,847 Can Dispatch Immediately

Factory Lead Time:

10 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM6.77 RM6.77
RM4.28 RM42.80
RM3.17 RM317.00
RM2.92 RM1,460.00
RM2.43 RM2,430.00
Full Reel (Order in multiples of 3000)
RM2.43 RM7,290.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - SMD
RoHS:  Details
White LEDs
PLCC-2
Top View
Neutral White
20 mA
3.4 V
4500 K
1.2 cd
120 deg
100 mW
2.5 mm
1.2 mm
0.8 mm
- 30 C
+ 85 C
Colorless
2.5 mm x 0.8 mm
Rectangular
Diffused
Reel
Cut Tape
MouseReel
Brand: Bivar
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: LED - Standard
Factory Pack Quantity: 3000
Subcategory: LEDs
Vr - Reverse Voltage: 5 V
Unit Weight: 8 mg

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
Nexperia 2N7002HR
MOSFET 2N7002H/SOT23/TO-236AB
Wurth Elektronik 150060BS75003
Standard LEDs - SMD WL-SMCW 350mcd 3,2V 0603 Blue 470nm Adv
ROHM Semiconductor CSL0416WBCW1
Standard LEDs - SMD SIDE VIEW WHITE LED
Vishay SMC3K28CAHM3_A/H
ESD Suppressors / TVS Diodes
Texas Instruments TPS78450QDBVRQ1
LDO Voltage Regulators Automotive, 300-mA, low-IQ, high-PSRR, LDO voltage regulator with high accuracy and enable 5-SOT-23 -40 to 150
Molex 218112-0803
Rectangular Cable Assemblies 8 CIRCUIT PICOBLADE R:BLUNT CABLE 300MM
Texas Instruments TPS2121RUXT
Power Switch ICs - Power Distribution 2.7-V to 22-V, 56-m , 4.5-A, power mux with seamless switchover 12-VQFN-HR -40 to 125
KYOCERA AVX 12063D226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 22uF X5R 1206 10%
Analog Devices Inc. LTC6992CS6-1#TRMPBF
Switching Controllers TimerBlox: V-Controlled Pulse Width Mod
Vishay SIA931DJ-T1-GE3
MOSFET -30V Vds 20V Vgs PowerPAK SC-70