UV3TZ-395-30

Bivar
749-UV3TZ-395-30

UV3TZ-395-30

Mfr.:

Description:
Standard LEDs - Through Hole UV Purple 395nm Water Clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 777

Stock:

777 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.85 RM9.85
RM6.58 RM65.80
RM5.00 RM500.00
RM4.95 RM990.00
RM4.55 RM2,275.00
RM4.39 RM4,390.00
RM4.15 RM8,300.00
RM4.05 RM20,250.00
RM3.99 RM39,900.00
Product Attribute Attribute Value
BIVAR
Product Category: Standard LEDs - Through Hole
RoHS:  Details
UV LEDs (Ultraviolet)
T-1 (3 mm)
Ultraviolet (UVA)
395 nm
40 mW
30 deg
15 mA
3.3 V
120 mW
3.9 mm
3.9 mm
5.4 mm
T-1 (3 mm)
- 25 C
+ 80 C
Colorless
3 mm
Dome
Water Clear
Bulk
-
Brand: Bivar
Mounting Style: Through Hole
Product Type: LED - Standard
Factory Pack Quantity: 100
Subcategory: LEDs
Unit Weight: 167 mg
                    
Bivar Ultraviolet Leds

CAUTION: Emits Ultraviolet Radiation!

This UV (ultraviolet) LED during operation radiates intense
UV Light.

Do not look directly into the UV light during operation of
device. This can be harmful to the human body especially
to the eyes and skin, even for a brief period due to the
intense UV light.

If viewing the UV light is necessary, please use UV
filtered glasses to avoid damage by the UV light.
If the UV LED in your product might be viewed directly,
please affix a caution label to your product to that
effect.

Avoid direct eye and skin exposure to the UV light. Keep
out of reach of children

749-UV3TZ-390-15
749-UV3TZ-395-15
749-UV3TZ-400-15
749-UV3TZ-405-15
749-UV3TZ-390-30
749-UV3TZ-395-30
749-UV3TZ-400-30
749-UV3TZ-405-30
749-UV5TZ-390-15
749-UV5TZ-395-15
749-UV5TZ-400-15
749-UV5TZ-405-15
749-UV5TZ-390-30
749-UV5TZ-395-30
749-UV5TZ-400-30
749-UV5TZ-405-30



5-0209-5

CNHTS:
8541410000
CAHTS:
8541400010
USHTS:
8541410000
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Image Description
STMicroelectronics SATEL-VL53L8
Distance Sensor Development Tool Breakout board based on the VL53L8 series Time-of-Flight sensors
Wurth Elektronik 150141BS66130
Standard LEDs - SMD WL-SMTD 3.2V 60 deg SMT 3528 Blue 470nm
Renesas Electronics AT25SF041B-SSHD-B
NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual, Quad SPI NOR Flash
STMicroelectronics SATEL-VL53L7CX
Distance Sensor Development Tool Breakout board embedding VL53L7CX Time-of-Flight 8x8 multizone sensor 90 FoV
Vishay K857PH
Photodiodes Silicon PIN Photodiode
Global Connector Technology (GCT) USB4105-GF-A
USB Connectors USB Type C,2.0, Rec,SMT, 0.95mmTH Shell Stakes,G/F,RA,Top Mnt,T&R
Toshiba TK5R3E08QM,S1X
MOSFET UMOS10 TO-220AB 80V 5.3mohm
Panasonic CR-2025/F2N
Coin Cell Battery CR Coin 165mAH 3V
CUI Devices PTN15-C01NB20
Trimmer Resistors - Through Hole rotary potentiometer, 15mm, vertical, 1K ohm, notch rotor, linear, 20% tolerance
BIVAR UV3TZ-385-15
Standard LEDs - Through Hole LED, Through Hole, 3mm, UV, 385nm, Water Clear Lens, 15 Deg Viewing Angle, Flanged.