4N45#500

Broadcom / Avago
630-4N45-500

4N45#500

Mfr.:

Description:
High Speed Optocouplers 3750 Vrms 0.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM6.40 RM19,200.00
RM6.30 RM31,500.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-6 Gull Wing
100 kb/s
1 Channel
Photodarlington
3750 Vrms
1.4 V
20 mA
5 V
100 mW
2000 %
0 C
+ 70 C
4N
Reel
Brand: Broadcom / Avago
Height: 4.4 mm
Length: 9.9 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.6 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED