5962-0420401HXA

Broadcom / Avago
630-5962-0420401HXA

5962-0420401HXA

Mfr.:

Description:
Logic Output Optocouplers 2.0A IGBT Gate Drive Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM766.95 RM766.95
RM737.49 RM7,374.90
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SOIC-8
Open Collector
1 Channel
18 mA
1.8 V
5 V
295 mW
- 55 C
+ 125 C
5962-0
Brand: Broadcom / Avago
Fall Time: 100 ns
Height: 4.32 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
Unit Weight: 2.370 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCPL-512x 2.0A IGBT Gate Drive Optocouplers

Broadcom HCPL-512x 2.0A IGBT Gate Drive Optocouplers have a GaAsP LED with an integrated circuit and a power output stage. The Broadcom HCPL-512x is tailor-made for steering power IGBTs and MOSFETs. The devices have an operating voltage range capable of supplying the precise drive voltages demanded by gate-controlled devices. IGBTs with ratings up to 1200V/100A can be easily driven, thanks to the voltage and current delivery.

FEATURED PRODUCTS
BROADCOM LIMITED