5962-8957202KXA

Broadcom / Avago
630-5962-8957202KXA

5962-8957202KXA

Mfr.:

Description:
High Speed Optocouplers Hermetic Optocoupler

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 6   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3,145.39 RM18,872.34
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-16 Gull Wing
10 Mb/s
2 Channel
Open Collector
2.2 V
10 mA
1.1 V
564 mW
- 55 C
+ 125 C
5962-8957
24 ns
25 mA
30 ns
Brand: Broadcom / Avago
Height: 4.45 mm
Length: 20.83 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.47 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED