5962-9685201HXA

Broadcom / Avago
630-5962-9685201HXA

5962-9685201HXA

Mfr.:

Description:
Logic Output Opto-couplers Pw Module / Gate Drv Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 33   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM532.24 RM17,563.92
RM529.02 RM52,902.00
250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SOIC-8
Open Collector
1 Channel
15 mA
20 mA
1.5 V
5 V
145 mW
- 55 C
+ 125 C
5962-9685
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 2.92 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 750 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Type: Power Module and Gate Drive Interface Optocoupler
Width: 7.57 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED