6N135#300

Broadcom / Avago
630-6N135-300

6N135#300

Mfr.:

Description:
High Speed Optocouplers 1 Mb/s 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 4150   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3.71 RM15,396.50
RM3.62 RM18,100.00
RM3.56 RM35,600.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
18 %
0 C
+ 70 C
6N135
Tube
1.5 us
8 mA
1.5 us
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED