6N137-560E

Broadcom / Avago
630-6N137-560E

6N137-560E

Mfr.:

Description:
High Speed Optocouplers 10 Mb/s 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,925

Stock:

2,925 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM8.41 RM8.41
RM5.60 RM56.00
RM4.30 RM430.00
RM4.18 RM1,045.00
RM3.89 RM1,945.00
Full Reel (Order in multiples of 1000)
RM3.34 RM3,340.00
RM3.16 RM6,320.00
RM3.08 RM15,400.00
RM3.04 RM30,400.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
10 Mb/s
1 Channel
Open Collector
2500 Vrms
1.5 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
6N137
Reel
Cut Tape
MouseReel
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 50 mA
Operating Supply Voltage: 5 V
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
KYOCERA AVX 06035C105KAT2A
50V 1uF X7R 0603 10%
TDK B88069X1023T253
75V 30% 2.5A S30-A75X
Alliance Memory AS4C4M16SB-6TIN
Mini-Circuits ADC-10-4+
DIR COUP / SURF MT / RoHS
KEMET C0402C620J3GACTU
25V 62pF C0G 0402 5%
ECS ECS-80-18-4X-CKM
CRYSTAL 8MHZ 18pF +/-10ppm +/-10ppm -20 C 70C
Nexperia BC807-25QBZ
BC807-25QB/SOT8015/DFN1110D-3
KYOCERA AVX AEF1010471M010R
10V 470uF 2000Hours ESR=230mOhms 20%
KYOCERA AVX APZ0811152M006R
6.3V 1500uF 2000Hrs ESR=15mOhms 20%
Broadcom Limited HCPL-2611-300E
10MBd 1Ch 5mA

FEATURED PRODUCTS
BROADCOM LIMITED