6N138-020E

Broadcom / Avago
630-6N138-020E

6N138-020E

Mfr.:

Description:
High Speed Optocouplers 100 KBd 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 6800   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM2.65 RM18,020.00
RM2.62 RM26,200.00
25,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-8
100 kb/s
1 Channel
Photodarlington
5000 Vrms
1.4 V
1.6 mA
5 V
135 mW
1600 %
0 C
+ 70 C
6N138
Tube
10 us
35 us
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED