6N139-500E

Broadcom / Avago
630-6N139-500E

6N139-500E

Mfr.:

Description:
High Speed Optocouplers 100 KBd 2500Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11,575

Stock:

11,575 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM8.08 RM8.08
RM5.14 RM51.40
RM3.78 RM378.00
RM3.47 RM1,735.00
Full Reel (Order in multiples of 1000)
RM2.86 RM2,860.00
RM2.71 RM5,420.00
RM2.65 RM13,250.00
RM2.59 RM25,900.00
25,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM8.08
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
100 kb/s
1 Channel
Photodarlington
3750 Vrms
1.4 V
1.6 mA
5 V
135 mW
2000 %
0 C
+ 70 C
6N139
Reel
Cut Tape
MouseReel
25 us
60 mA
60 us
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
Unit Weight: 1.157 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Harwin M20-7820446
Headers & Wire Housings 4 PIN SIL VERTICAL SOCKET TIN
Bourns 2035-09-SM-RPLF
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 2 Pole
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Infineon BFQ19SH6327XTSA1
RF Bipolar Transistors RF BIP TRANSISTORS
Nexperia BAS16,215
Diodes - General Purpose, Power, Switching BAS16/SOT23/TO-236AB
Grayhill 78B04T
DIP Switches/SIP Switches DIP Switch SPST Raised Slide 4 Pos
TDK FG26C0G2A473JRT06
Multilayer Ceramic Capacitors MLCC - Leaded RAD 100V 0.047uF C0G 5% LS:5mm
Harwin M20-7820246
Headers & Wire Housings 2 PIN SIL VERTICAL SOCKET TIN
Harwin M20-7820642
Headers & Wire Housings 6 PIN SIL VERTICAL SOCKET GOLD+TIN
CUI Devices UJ2-MABH-1-SMT-TR
USB Connectors USB 2.0 mini AB jack 5 pin Horizontal SM

FEATURED PRODUCTS
BROADCOM LIMITED