6N139#520

Broadcom / Avago
630-6N139-520

6N139#520

Mfr.:

Description:
High Speed Optocouplers 100 KBd 5000Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 4000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM4.01 RM16,040.00
RM3.92 RM19,600.00
RM3.86 RM38,600.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
100 kb/s
1 Channel
Photodarlington
3750 Vrms
1.4 V
1.6 mA
5 V
135 mW
2000 %
0 C
+ 70 C
6N139
Reel
25 us
60 us
Brand: Broadcom / Avago
Height: 4.19 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED