ACNT-H79B-000E

Broadcom / Avago
630-ACNT-H79B-000E

ACNT-H79B-000E

Mfr.:

Description:
Optically Isolated Amplifiers 15mmPrecisionIso-Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

0
Notify me when product is in stock.

You can still purchase this product for backorder.

On Order:

221
Expected 16-Oct-23
480
Expected 23-Oct-23

Factory Lead Time:

48
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM77.34 RM77.34
RM58.38 RM583.80
Product Attribute Attribute Value
Broadcom Limited
Product Category: Optically Isolated Amplifiers
RoHS:  Details
ACNT-H79B
SSO-8
SMD/SMT
Brand: Broadcom / Avago
Product Type: Optically Isolated Amplifiers
Factory Pack Quantity: 80
Subcategory: Optocouplers
CNHTS:
8542339000
USHTS:
8541498000
ECCN:
EAR99

ACNT-H79x Optical Isolation Amplifiers

Avago ACNT-H79x are high-linearity optically isolated amplifier devices in a 14.2mm wide creepage and clearance SO8 package. They are designed for current and voltage sensing applications in systems like motor drives and renewable energy inverters. In a typical motor drive implementation, the ACNT-H79x can be used to sense a voltage drop across a sense resistor. A differential output voltage that is proportional to the current across the resistor is created on the other side of the optical isolation barrier.
Learn More

Image Description
STMicroelectronics STM32WB5MMGH6TR
Multiprotocol Modules Ultra-low-power dual core MCU 64 MHz Cortex-M0+ 32MHz 1 Mbyte Bluetooth LE
Bourns SMCJ85CA
ESD Suppressors / TVS Diodes 85volts 5uA 10.4 Amps Bi-Dir
TDK B32912B3334M
Safety Capacitors 0.33uF 330volts 20% X1
onsemi NJVMJB42CT4G
Bipolar Transistors - BJT BIP PNP 6A 100V TR
Bourns 3296Y-1-203LF
Trimmer Resistors - Through Hole 3/8" 20Kohms Sealed Vertical Adjust
Susumu RR0816P-221-D
Thin Film Resistors - SMD 1/16W 220ohm 0.5% 25ppm
onsemi NJVMJB41CT4G
Bipolar Transistors - BJT BIP NPN 6A 100V TR
ROHM Semiconductor KTR18EZPF3303
Thick Film Resistors - SMD 1206 330Kohm 1% High VoltageAEC-Q200
Wurth Elektronik 820441311E
Varistors WE-VD High Surge 14mm 130Vrms Type 5
ROHM Semiconductor KTR18EZPF3002
Thick Film Resistors - SMD 1206 30Kohm 1% High VoltageAEC-Q200

FEATURED PRODUCTS
BROADCOM LIMITED