ACPL-072L-500E

Broadcom / Avago
630-ACPL-072L-500E

ACPL-072L-500E

Mfr.:

Description:
High Speed Optocouplers 3.3V/5V 25MBd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 424

Stock:

424
Can Dispatch Immediately

On Order:

4,500
Expected 20-Nov-23
4,500
Expected 12-Feb-24

Factory Lead Time:

22
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM22.60 RM22.60
RM16.02 RM160.20
RM15.18 RM379.50
RM13.12 RM1,312.00
RM12.84 RM3,210.00
RM11.07 RM5,535.00
RM10.13 RM10,130.00
Full Reel (Order in multiples of 1500)
RM9.67 RM14,505.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM22.74
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
25 Mb/s
1 Channel
Photo IC
3750 Vrms
-
-
-
150 mW
-
- 40 C
+ 105 C
ACPL-7
Reel
Cut Tape
MouseReel
8 ns
10 mA
9 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 510 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Vishay SUD50P10-43L-BE3
MOSFET 100V P-CH MOSFET (D-S) 17
Texas Instruments INA290A3QDCKRQ1
Current Sense Amplifiers AEC-Q100, 2.7-V to 120-V, 1.1-MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125
YAGEO RT0603BRD0740KL
Thin Film Resistors - SMD 40kOhm 1/10W 0603 .1 %
Microchip PIC16F15225-E/ST
8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, 2x PWM, 2x CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP SLEEP Mode
TE Connectivity RL73H3AR10FTE
Current Sense Resistors - SMD RL73H 3A R10 1%4K RL
Analog Devices Inc. MAX485CSA+T
RS-422/RS-485 Interface IC Low-Power, Slew-Rate-Limited RS-485/RS-422 Transceivers
Nexperia BAV99S,135
Diodes - General Purpose, Power, Switching BAV99S/SOT363/SC-88
ROHM Semiconductor DTC114YKAT146
Bipolar Transistors - Pre-Biased DIGITL NPN 50V 70MA
TRACO Power TME 1209S
Isolated DC/DC Converters - Through Hole Product Type: DC/DC; Package Style: SIP; Output Power (W): 1; Input Voltage: 12 VDC +/-10%; Output 1 (Vdc): 9; Output 2 (Vdc): N/A; Output 3 (Vdc): N/A
Vishay IHLP1212BZEV3R3M5A
Power Inductors - SMD 3.3uH 20% High Temp AEC-Q200

FEATURED PRODUCTS
BROADCOM LIMITED