ACPL-074L-500E

Broadcom / Avago
630-ACPL-074L-500E

ACPL-074L-500E

Mfr.:

Description:
High Speed Optocouplers Digital Optocouplers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,937

Stock:

6,937 Can Dispatch Immediately

Factory Lead Time:

58 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1500)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM32.08 RM32.08
RM23.30 RM233.00
RM22.28 RM557.00
RM19.24 RM1,924.00
RM18.77 RM4,692.50
RM16.86 RM8,430.00
RM15.92 RM15,920.00
Full Reel (Order in multiples of 1500)
RM15.55 RM23,325.00
RM15.27 RM45,810.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-8
15 Mb/s
2 Channel
Push-Pull
3750 Vrms
1.5 V
14 mA
5 V
100 mW
-
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
25 ns
10 mA
20 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 130 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Infineon 2EDL23I06PJ
600V half-brdg,2.8A BSD, OCP, EN & FAULT
Toshiba TLX9188(GBTPL,F
TR Coupler; High VCEO; AECQ; RoHS
KEMET A781MS107M1JLAS030
63Vol 100uF SMD 2KHr ESR=30 mOhms AECQ200
Nexperia PESD4USB3BTBR-QX
PESD4USB3BTBR-Q/SOT1176/XSON10
Littelfuse SMF6.0CA
TVS SMF 6.0V
onsemi NCP139AFCT105T2G
LDO Regulator 1A Ultra-Low Dropout
Mini-Circuits BFCN-3115+
BANDPASS FLTR / SURF MT / RoHS
Analog Devices Inc. MAX25510ATGA/V+
4ch, 120mA, highly integrated LED Driver
Toshiba TK60F10N1L,LXGQ
PD=205W F=1MHZ AEC-Q101
Monolithic Power Systems (MPS) MPM3840GQV-Z
4A 2.8- 5.5V Step Down Power Module

FEATURED PRODUCTS
BROADCOM LIMITED