ACPL-34JT-500E

Broadcom / Avago
630-ACPL-34JT-500E

ACPL-34JT-500E

Mfr.:

Description:
Logic Output Optocouplers Automotive 2.5A Gate Drive Optocoupler Integrated IGBT DESAT Overcurrent Sensing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:

200 Can Dispatch Immediately

Factory Lead Time:

65 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM50.16 RM50.16
RM36.33 RM363.30
RM32.13 RM803.25
RM30.03 RM3,003.00
RM28.21 RM7,052.50
RM24.70 RM12,350.00
Full Reel (Order in multiples of 850)
RM24.10 RM20,485.00
RM24.00 RM40,800.00
4,250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
Photodarlington
1 Channel
5000 Vrms
2.5 A
10 mA
1.55 V
6 V
580 mW
- 40 C
+ 125 C
ACPL-3
AEC-Q100
Reel
Cut Tape
Brand: Broadcom / Avago
Fall Time: 50 ns
Height: 3.505 mm
Length: 10.312 mm
Operating Supply Voltage: 15 V to 25 V
Product Type: Logic Output Optocouplers
Rise Time: 60 ns
Factory Pack Quantity: 850
Subcategory: Optocouplers
Width: 7.493 mm
Unit Weight: 776.698 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-34JT IGBT Gate Drive Optocoupler

Broadcom ACPL-34JT IGBT Gate Drive Optocoupler with 2.5 Amp R²Coupler™ features fast propagation delay with excellent timing skew performance. Avago IGBT Gate Drive Optocoupler offers smart integrated features to protect the IGBT, including IGBT desaturation sensing with soft-shutdown protection, fault feedback, under voltage lockout, and feedback and active Miller current clamping. 

FEATURED PRODUCTS
BROADCOM LIMITED