ACPL-H312-000E

Broadcom / Avago
630-ACPL-H312-000E

ACPL-H312-000E

Mfr.:

Description:
Logic Output Opto-couplers 2.5A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,358

Stock:

4,358 Can Dispatch Immediately

Factory Lead Time:

22 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM18.87 RM18.87
RM13.36 RM133.60
RM12.66 RM316.50
RM10.88 RM870.40
RM10.46 RM2,510.40
RM9.20 RM5,152.00
RM8.08 RM8,403.20
RM7.89 RM39,765.60
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SOIC-8
Push-Pull
1 Channel
3750 Vrms
2.5 A
16 mA
1.5 V
5 V
295 mW
- 40 C
+ 100 C
ACPL-H
Tube
Brand: Broadcom / Avago
Fall Time: 50 ns
Product Type: Logic Output Optocouplers
Rise Time: 0.05 us
Factory Pack Quantity: 80
Subcategory: Optocouplers
Unit Weight: 124 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
Broadcom Limited ACPL-M75N-000E
High Speed Optocouplers High-Speed 15-Mbaud Digital CMOS Optocoupler
Broadcom Limited ACPL-K308U-500E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, T/R + LF
Panasonic EVP-BV4C1L000
Tactile Switches 6.5mm 6.2mm SMD Op Force 2.5N
Broadcom Limited ACPL-K70A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-K70A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-560E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+IEC+LF
Broadcom Limited ACPL-K73A-500E
Logic Output Opto-couplers Optocoupler(100kBd),T/R+LF
Broadcom Limited ACPL-C79A-000E
Optically Isolated Amplifiers Precision Iso-Amp
Infineon BAT 64-05 E6327
Schottky Diodes & Rectifiers 40V 0.12A

FEATURED PRODUCTS
BROADCOM LIMITED