ACPL-M61T-500

Broadcom / Avago
630-ACPL-M61T-500

ACPL-M61T-500

Mfr.:

Description:
High Speed Optocouplers 10MBd 15k V/us

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1500   Multiples: 1500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
RM16.11 RM24,165.00
RM15.83 RM47,490.00

RoHS Version

Broadcom / Avago ACPL-M61T-500E
Broadcom / Avago
High Speed Optocouplers 10MBd 15k V/us
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-5
10 Mb/s
1 Channel
Photo IC
3750 Vrms
1.5 V
10 mA
5 V
85 mW
- 40 C
+ 100 C
AEC-Q100
Reel
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 2.5 mm
Length: 3.6 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 4.4 mm

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED