ACPL-W314-500E

Broadcom / Avago
630-ACPL-W314-500E

ACPL-W314-500E

Mfr.:

Description:
Logic Output Opto-couplers 0.6A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 990

Stock:

990 Can Dispatch Immediately

Factory Lead Time:

69 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM16.20 RM16.20
RM10.83 RM108.30
RM8.31 RM831.00
RM8.08 RM2,020.00
RM7.52 RM3,760.00
Full Reel (Order in multiples of 1000)
RM6.44 RM6,440.00
RM6.07 RM12,140.00
RM5.93 RM29,650.00
10,000 Quote
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM15.78
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SO-6 Stretched
Open Collector
1 Channel
3750 Vrms
400 mA
12 mA
1.5 V
5 V
250 mW
- 40 C
+ 100 C
ACPL-W
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Fall Time: 50 ns
Height: 3.18 mm
Length: 4.58 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 700 ns
Rise Time: 50 ns
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.81 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
STMicroelectronics LIS2DH12TR
Accelerometers MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "femt
Broadcom Limited HCPL-3120-000E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
ROHM Semiconductor BD9G101G-TR
Switching Voltage Regulators SD Switching Reg
TDK MMZ1608A152ETA00
Ferrite Beads 1500 OHM 25% 0.3A

FEATURED PRODUCTS
BROADCOM LIMITED