ACPL-W345-000E

Broadcom / Avago
630-ACPL-W345-000E

ACPL-W345-000E

Mfr.:

Description:
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, LF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,781

Stock:

1,781 Can Dispatch Immediately

Factory Lead Time:

37 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM20.73 RM20.73
RM14.66 RM146.60
RM13.68 RM684.00
RM12.00 RM1,200.00
RM11.49 RM2,298.00
RM10.09 RM5,045.00
RM8.87 RM8,870.00
RM8.69 RM43,450.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
SO-6 Stretched
Rail-to-Rail
1 Channel
5000 Vrms
1 A
4 mA
1.55 V
550 mW
- 40 C
+ 105 C
Tube
Brand: Broadcom / Avago
Fall Time: 8 ns
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 120 ns
Rise Time: 8 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Type: Output Current Power and SiC MOSFET
Unit Weight: 210 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

ACPL-x345 SiC MOSFET Gate Drive Optocouplers

Broadcom ACPL-x345 SiC MOSFET Gate Drive Optocouplers each contain an AlGaAs LED, which is optically coupled to an integrated circuit with a power output stage. This optocoupler is ideally suited for driving power and SiC (Silicon Carbide) MOSFETs used in inverter or AC-DC/DC-DC converter applications. The high operating voltage range of the output stage provides the drive voltages required by gate controlled devices. The voltage and high peak output current supplied by this optocoupler make it ideally suited for direct driving MOSFETs at high frequency for high efficiency conversion. The ACPL-P345 and ACPL-W345 have the highest insulation voltage of VIORM = 891Vpeak and VIORM = 1140Vpeak respectively in the IEC/ EN/DIN EN 60747-5-5.

Image Description
u-blox SAM-M10Q-00B
GNSS / GPS Modules u-blox M10 GNSS antenna module ROM, TCXO, SAW, LNA LGA, 16x16 mm, 250 pcs/reel
Broadcom Limited ACPL-K308U-000E
Photodiode Output Optocouplers Ind. PV MOSFET C/C 8mm driver, LF
ECS ECS-.327-12.5-12R-TR
Crystals 32.768kHz 12.5pF -40C +85C
Texas Instruments TPS3702CX33DDCT
Supervisory Circuits High-Acc, Fixed Threshold OV/UV Mntr
ECS ECS-200-18-30-JGN-TR
Crystals 20MHz 18pF ESR 40 -40C +85C
Broadcom Limited ACPL-P345-500E
Logic Output Opto-couplers OPTOCOUPLER GATE DRV, TR+LF
Broadcom Limited ACPL-W347-000E
Logic Output Opto-couplers Gate Drv Optocoupler LF
Wurth Elektronik 742792620
Ferrite Beads WE-CBF 0603 100MHz 100Ohm 500mA AEC-Q200
TE Connectivity 5177983-5
Board to Board & Mezzanine Connectors 120P 5mm RECEPTACLE STACK HEIGHT 5-8mm
TDK B82721K2602N020
Common Mode Chokes / Filters 0.2mH 6A 30% 18.2x13.2mm

FEATURED PRODUCTS
BROADCOM LIMITED