ASSR-4119-301E

Broadcom / Avago
630-ASSR-4119-301E

ASSR-4119-301E

Mfr.:

Description:
Solid State Relays - PCB Mount STD+1A 400V 0.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 3150   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM5.09 RM16,033.50
RM5.00 RM25,000.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Solid State Relays - PCB Mount
RoHS:  Details
Tube
PCB Mount
25 mA
400 VDC
1 Form A (SPST-NO)
0 VDC to 800 mVDC
SMD DIP-6
MOSFET
9.65 mm
6.35 mm
4.19 mm
Brand: Broadcom / Avago
Contact Form: SPST (1 Form A)
Input to Output Isolation Method: Optocoupler
Product: Solid State Relays
Product Type: SSR - Solid State Relays
Factory Pack Quantity: 50
Subcategory: Relays
Termination Style: SMD/SMT
Type: Compact
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8536419089
ECCN:
EAR99

ASSR Series Solid State Relays

Broadcom ASSR Series Solid State Relays are high-speed, featuring photovoltaic FET driver circuitry with turn-off circuit. The Broadcom ASSR Series can be optically coupled with LEDs and a pair of high-voltage MOSFET outputs.

FEATURED PRODUCTS
BROADCOM LIMITED