HCMS-2925

Broadcom / Avago
630-HCMS-2925

HCMS-2925

Mfr.:

Description:
LED Displays & Accessories Red 637nm 2x8 Alphanumeric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

24 Weeks Estimated factory production time.
 
Minimum: 60   Multiples: 10

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM349.74 RM20,984.40
RM339.84 RM33,984.00
250 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: LED Displays & Accessories
RoHS:  Details
LED Displays
5 x 7 Dot Matrix
16
2.11 mm x 3.71 mm
35.56 mm x 19.81 mm x 5.08 mm
Red
645 nm
Anode Columns, Cathode Rows
230 ucd
10 mA
5 V
+ 85 C
- 40 C
Through Hole
Tube
Brand: Broadcom / Avago
Operating Temperature Range: - 40 C to + 85 C
Product Type: LED Displays
Factory Pack Quantity: 10
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 10.815 g
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
TARIC:
8531202090
MXHTS:
85312001
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED