HCNW137-300E

Broadcom / Avago
630-HCNW137-300E

HCNW137-300E

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,999

Stock:

2,999 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM14.85 RM14.85
RM7.61 RM76.10
RM6.35 RM533.40
RM5.98 RM1,506.96
RM5.56 RM2,802.24
RM5.32 RM5,362.56
RM5.28 RM53,000.64

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM14.85
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
PDIP-8 Gull Wing
10 Mb/s
1 Channel
Open Collector
5000 Vrms
1.5 V
10 mA
5 V
85 mW
-
- 40 C
+ 85 C
Tube
10 ns
50 mA
24 ns
Brand: Broadcom / Avago
Height: 4 mm
Length: 11.15 mm
Maximum Collector Current: 50 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
CUI Inc. PEME2-S24-S5-S
Isolated DC/DC Converters - Through Hole dc-dc 3kV isolated, 2 W, 21.6-26.4 Vdc input, 5 Vdc, 400 mA, single unregulated output, SIP
Wolfspeed C4D05120A
Schottky Diodes & Rectifiers SIC SCHOTTKY DIODE 1200V, 5A
Semtech SM712.TCT
ESD Suppressors / TVS Diodes 400W ASYMMETRICAL TVS 7V,12V
Renesas Electronics 72V06L25JGI
FIFO 16Kx9 3.3V ASYNC FIFO
Qualtek 08170
Fan Accessories 120mm Wire Form Fan Guard, Bright Nickel Chrome Finish
Murata GCM188R71H224KA64J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.22 uF 50 VDC 10% 0603 X7R AEC-Q200
Apem 5ESH935
Tactile Switches 50mA 24VDC 3.5N SMT IP67
Texas Instruments ISO7741FDWR
Digital Isolators Robust EMC, quad-channel, 3/1, reinforced digital isolator 16-SOIC -55 to 125
Analog Devices Inc. MAX14939GWE+
RS-485 Interface IC 2.75KV Isolated 20Mbps Half-Duplex RS-485 Transceiver with +/-30KV ESD and Integrated Transformer Driver
KEMET C4CAPUC3220AA0J
Film Capacitors 1200volts 0.22uF 5%

FEATURED PRODUCTS
BROADCOM LIMITED