HCNW2201-000E

Broadcom / Avago
630-HCNW2201-000E

HCNW2201-000E

Mfr.:

Description:
High Speed Optocouplers 5MBd 1Ch 1.6mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,751

Stock:

3,751
Can Dispatch Immediately

On Order:

2,478
Expected 19-Jan-24

Factory Lead Time:

25
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM22.42 RM22.42
RM15.88 RM158.80
RM13.96 RM349.00
RM12.98 RM1,090.32
RM9.67 RM9,747.36
RM9.43 RM47,527.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
RM21.76
Min:
1
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
PDIP-8
5 Mb/s
1 Channel
Open Collector
5000 Vrms
1.5 V
5 mA
3 V
210 mW
-
- 40 C
+ 85 C
HCNW
Tube
7 ns
25 mA
30 ns
Brand: Broadcom / Avago
Height: 5.1 mm
Length: 11.15 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 42
Subcategory: Optocouplers
Width: 9 mm
Unit Weight: 3.478 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99
Image Description
Panasonic EEE-FK1V470AL
Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 6x6mm AEC-Q200
Apex Microtechnology PA94
Operational Amplifiers - Op Amps Linear OpAmp, 800V, 500V/us
Vishay PB5010-E3/45
Bridge Rectifiers 50A,1KV Enhanced Power Bridge
onsemi MC74HC74ADTR2G
Flip-Flops 2-6V CMOS Dual D-Type w/Set Reset
Texas Instruments UCC28C44QDRQ1
Switching Controllers Automotive BiCMOS Low-Power Current-Mode PWM Controller 8-SOIC -40 to 125
Vishay SI3585CDV-T1-GE3
MOSFET -20V Vds 12V Vgs TSOP-6 N&P PAIR
Molex 43025-0200
Headers & Wire Housings RECEPTACLE 2 POS DUAL ROW
Molex 43025-0400
Headers & Wire Housings RECEPTACLE 4P DUAL ROW
Analog Devices Inc. LT1013CN8#PBF
Precision Amplifiers 2x Prec Op Amp
Analog Devices Inc. AD7524JNZ
Digital to Analog Converters - DAC CMOS CONVERTER IC

FEATURED PRODUCTS
BROADCOM LIMITED