HCNW4506-500E

Images are for reference only
See Product Specifications
See Product Specifications
630-HCNW4506-500E
HCNW4506-500E
HCNW4506-500E
Mfr.:
Broadcom / Avago
Description:
Logic Output Opto-couplers 1Ch 12mA 145mW
Logic Output Opto-couplers 1Ch 12mA 145mW
Datasheet:
Availability
-
Stock:
-
0
-
On Order:
-
2,250Expected 02-Feb-24
-
Factory Lead Time:
-
23Weeks Estimated factory production time for quantities greater than shown.
Pricing (MYR)
Qty. | Unit Price |
Ext. Price
|
---|---|---|
Cut Tape / MouseReel™ | ||
RM18.35 | RM18.35 | |
RM12.98 | RM129.80 | |
RM12.33 | RM308.25 | |
RM10.65 | RM1,065.00 | |
RM10.23 | RM2,557.50 | |
RM8.69 | RM4,345.00 | |
Full Reel (Order in multiples of 750) | ||
RM7.85 | RM5,887.50 | |
RM7.75 | RM34,875.00 |
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
- CNHTS:
- 8541490000
- CAHTS:
- 8541400091
- USHTS:
- 8541498000
- KRHTS:
- 8541409029
- TARIC:
- 8541409090
- ECCN:
- EAR99