HCPL-0300#500

Broadcom / Avago
630-HCPL-0300-500

HCPL-0300#500

Mfr.:

Description:
High Speed Optocouplers 8MBd 1Ch 0.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

30 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 1500   Multiples: 1500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
RM30.36 RM45,540.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM54.92
Min:
1

RoHS Version

Broadcom / Avago HCPL-0300-500E
Broadcom / Avago
High Speed Optocouplers 8MBd 1Ch 0.5mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
8 Mb/s
1 Channel
Open Collector
3750 Vrms
1.3 V
1 mA
3 V
40 mW
- 40 C
+ 85 C
HCPL-0300
Reel
20 ns
25 mA
40 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED