HCPL-0452

Broadcom / Avago
630-HCPL-0452

HCPL-0452

Mfr.:

Description:
High Speed Optocouplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM15.50 RM15.50
RM10.37 RM103.70
RM7.94 RM794.00
RM7.71 RM1,542.00
RM7.15 RM3,575.00
RM6.16 RM6,160.00
RM5.79 RM11,580.00
RM5.74 RM28,700.00
10,000 Quote

RoHS Version

Broadcom / Avago HCPL-0452-000E
Broadcom / Avago
High Speed Optocouplers 1MBd 1Ch 16mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
1 Mb/s
1 Channel
Phototransistor
3750 Vrms
1.5 V
16 mA
5 V
100 mW
27 %
0 C
+ 70 C
Tube
8 mA
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED