HCPL-0466

Broadcom / Avago
630-HCPL-0466

HCPL-0466

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 16mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM29.75 RM29.75
RM21.06 RM210.60
RM19.57 RM978.50
RM16.58 RM1,658.00
RM16.02 RM3,204.00
RM14.52 RM7,260.00
RM13.31 RM13,310.00
RM12.98 RM32,450.00
5,000 Quote

RoHS Version

Broadcom / Avago HCPL-0466-000E
Broadcom / Avago
Logic Output Opto-couplers 1MBd 1Ch 16mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
HCPL-0466
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Height: 3.17 mm
Length: 5.08 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 10 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED