HCPL-0600#500

Broadcom / Avago
630-HCPL-0600-500

HCPL-0600#500

Mfr.:

Description:
High Speed Optocouplers 10MBd 1Ch 5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 3000   Multiples: 1500

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
RM7.15 RM21,450.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM16.39
Min:
1

RoHS Version

Broadcom / Avago HCPL-0600-500E
Broadcom / Avago
High Speed Optocouplers 10MBd 1Ch 5mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-8
10 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
10 mA
5 V
85 mW
- 40 C
+ 85 C
HCPL-0600
Reel
10 ns
24 ns
Brand: Broadcom / Avago
Height: 3.17 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1500
Subcategory: Optocouplers
Width: 3.94 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED