HCPL-0701-000E

Broadcom / Avago
630-HCPL-0701-000E

HCPL-0701-000E

Mfr.:

Description:
High Speed Optocouplers 100kBd 1Ch 0.5mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9,916

Stock:

9,916 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM12.56 RM12.56
RM8.41 RM84.10
RM6.44 RM644.00
RM6.30 RM1,260.00
RM5.79 RM2,895.00
RM5.00 RM5,000.00
RM4.72 RM9,440.00
RM4.62 RM23,100.00
RM4.55 RM45,500.00

Non-RoHS Version

Broadcom / Avago HCPL-0701
Broadcom / Avago
High Speed Optocouplers 100kBd 1Ch 0.5mA
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
Through Hole
SOIC-8
100 kb/s
1 Channel
Photodarlington
3750 Vrms
1.4 V
1.6 mA
5 V
135 mW
5000 %
0 C
+ 70 C
HCPL-0701
Tube
-
60 mA
-
Brand: Broadcom / Avago
Height: 3.18 mm
Length: 5.08 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 100
Subcategory: Optocouplers
Width: 3.94 mm
Unit Weight: 211 mg
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
onsemi BSS138-G
MOSFET FET 50V 3.5 OHM
Neutrik RRE8F-Z-001-0
Modular Connectors / Ethernet Connectors FEM RJ45 RCPT D-FLNG IP65 GOLD/BLACK
ROHM Semiconductor RLD78NZM5-00A
Laser Diodes 780NM SNGL MODE LASR INFRAR
Broadcom Limited HCPL-0211-000E
High Speed Optocouplers 5MBd 1Ch 1.6mA
Analog Devices Inc. MAX3280EAUK+T
RS-422/RS-485 Interface IC +/-15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog Devices Inc. MAX319CSA+
Analogue Switch ICs Precision, SPST, CMOS Analog Switches
Broadcom Limited HCPL-061A-000E
High Speed Optocouplers 10MBd 1Ch 3mA
Broadcom Limited HCPL-2531-500E
High Speed Optocouplers 1MBd 2Ch 16mA
Broadcom Limited HCPL-0454-000E
High Speed Optocouplers 1MBd 1Ch 16mA
NKK Switches AS11BH
Slide Switches SPST ON-OFF FLUSH RA W/BRACKET

FEATURED PRODUCTS
BROADCOM LIMITED