HCPL-1930#100

Broadcom / Avago
630-HCPL-1930-100

HCPL-1930#100

Mfr.:

Description:
High Speed Optocouplers 10MBd 2Ch 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 38   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM468.91 RM17,818.58
RM467.65 RM46,765.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
SMD/SMT
SOIC-16
10 Mb/s
2 Channel
Open Collector
2.2 V
10 mA
1.1 V
564 mW
- 55 C
+ 125 C
HCPL-1930
24 ns
25 mA
30 ns
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 20.83 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.87 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED