HCPL-2219#500

Broadcom / Avago
630-HCPL-2219-500

HCPL-2219#500

Mfr.:

Description:
High Speed Optocouplers 5MBd 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 2000   Multiples: 1000

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
RM10.83 RM21,660.00
RM10.65 RM53,250.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
5 Mb/s
1 Channel
Open Collector
3750 Vrms
1.5 V
5 mA
5 V
210 mW
- 40 C
+ 85 C
Reel
15 ns
25 mA
55 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED