HCPL-2300#360

Broadcom / Avago
630-HCPL-2300-360

HCPL-2300#360

Mfr.:

Description:
High Speed Optocouplers 8MBd 1Ch 4mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 850   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.75 RM16,787.50
RM18.68 RM18,680.00
RM18.21 RM45,525.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
SMD/SMT
PDIP-8 Gull Wing
8 Mb/s
1 Channel
Open Collector
3750 Vrms
1.3 V
1 mA
3 V
40 mW
- 40 C
+ 85 C
Tube
20 ns
25 mA
40 ns
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED