HCPL-2411#300

Broadcom / Avago
630-HCPL-2411-300

HCPL-2411#300

Mfr.:

Description:
High Speed Optocouplers 20MBd 3750Vrms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 850   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM19.15 RM16,277.50
RM18.07 RM18,070.00
RM17.65 RM44,125.00
5,000 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: N
SMD/SMT
PDIP-8 Gull Wing
40 Mb/s
1 Channel
Photo IC
2500 Vrms
1.3 V
1 mA
3 V
350 mW
0 C
+ 70 C
Tube
10 ns
25 mA
20 ns
Brand: Broadcom / Avago
Height: 4.19 mm
Length: 9.65 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED