HCPL-316J

Broadcom / Avago
630-HCPL-316J

HCPL-316J

Mfr.:

Description:
Logic Output Opto-couplers 2.0A IGBT Gate Drive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:

23
Can Dispatch Immediately

On Order:

4,320
Expected 03-May-24
4,410
Expected 10-May-24

Factory Lead Time:

65
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM56.13 RM56.13
RM40.72 RM407.20
RM39.93 RM998.25
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
SOIC-16
Totem Pole
1 Channel
3750 Vrms
2.5 A
-
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Fall Time: 100 ns
Product Type: Logic Output Optocouplers
Rise Time: 100 ns
Factory Pack Quantity: 45
Subcategory: Optocouplers
Unit Weight: 4.832 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Broadcom Limited HCPL-7800A-500E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7800-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7840-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-2611-300E
High Speed Optocouplers 10MBd 1Ch 5mA
Texas Instruments LM324DR
Operational Amplifiers - Op Amps Quad GP Op Amp
Broadcom Limited HCPL-7800A-000E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
Broadcom Limited HCPL-7860-000E
Data Acquisition ADCs/DACs - Specialised Isolated Modulator
STMicroelectronics LM393D
Analog Comparators Lo-Pwr Dual Voltage
Wurth Elektronik 860020275015
Aluminium Electrolytic Capacitors - Radial Leaded WCAP-ATG5 1000uF 10V 20% Radial
Broadcom Limited HCPL-7840
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

FEATURED PRODUCTS
BROADCOM LIMITED