HCPL-4200#300

Broadcom / Avago
630-HCPL-4200-300

HCPL-4200#300

Mfr.:

Description:
Logic Output Optocouplers 20mA Current Loop

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 600   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM32.08 RM19,248.00
RM31.10 RM31,100.00
2,500 Quote

RoHS Version

Broadcom / Avago HCPL-4200-300E
Broadcom / Avago
Logic Output Optocouplers 20mA Current Loop
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
25 mA
24 mA
255 mW
0 C
+ 70 C
Tube
Brand: Broadcom / Avago
Fall Time: 15 ns
Height: 3.56 mm
Length: 9.65 mm
Maximum Baud Rate: 20 KBps
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 1.6 us
Factory Pack Quantity: 50
Subcategory: Optocouplers
Type: AND
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED