HCPL-4506-500E

Broadcom / Avago
630-HCPL-4506-500E

HCPL-4506-500E

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13,348

Stock:

13,348
Can Dispatch Immediately

On Order:

12,000
Expected 02-Nov-23

Factory Lead Time:

39
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+RM30.00)

Pricing (MYR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
RM13.68 RM13.68
RM9.15 RM91.50
RM7.05 RM705.00
RM6.86 RM1,715.00
RM6.40 RM3,200.00
Full Reel (Order in multiples of 1000)
RM5.42 RM5,420.00
RM5.14 RM10,280.00
RM5.00 RM25,000.00
RM4.95 RM49,500.00
† A MouseReel™ fee of RM30.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
RM14.10
Min:
1

Similar Product

Broadcom / Avago ACPL-W484-500E
Broadcom / Avago
High Speed Optocouplers Optocoupler
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  Details
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
Reel
Cut Tape
MouseReel
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Fall Time: -
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Rise Time: -
Factory Pack Quantity: 1000
Subcategory: Optocouplers
Type: Power Module and Gate Drive Interface Optocoupler
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
Power Integrations TOP221PN
AC/DC Converters 6W 85-265 VAC 9W100/115/230 VAC
Texas Instruments TL082IDRQ1
Operational Amplifiers - Op Amps JFET-Inp Op Amp
Sanyo Denki 109-602
AC Fans AC Fan, 160x160x51mm, 200VAC, High Ace
MaxLinear SP6128AEY-L/TR
Switching Controllers Low Voltage Synchronous Step Dwn
Chemi-Con EKXL451ELL101MM30S
Aluminium Electrolytic Capacitors - Radial Leaded 100uF 20% 450V Long Life
Samtec IPL1-102-01-L-S-RA-K
Headers & Wire Housings .100" Mini Mate Isolated Power Terminal Header
Nexperia 74HC541D,653
Buffers & Line Drivers 74HC541D/SOT163/SO20
Texas Instruments TL431CD
Voltage References Adj Shunt
Broadcom Limited HCPL-7840-300E
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
STMicroelectronics ULN2002D1013TR
Darlington Transistors Seven NPN Array

FEATURED PRODUCTS
BROADCOM LIMITED