HCPL-4506#360

Broadcom / Avago
630-HCPL-4506-360

HCPL-4506#360

Mfr.:

Description:
Logic Output Opto-couplers 1MBd 1Ch 10mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,257

Stock:

1,257 Can Dispatch Immediately

Factory Lead Time:

20 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM22.56 RM22.56
RM16.39 RM163.90
RM13.87 RM693.50
RM13.03 RM1,303.00
RM12.10 RM3,025.00
RM10.97 RM5,485.00
RM10.32 RM10,320.00
RM9.81 RM24,525.00
RM9.71 RM48,550.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: No - RoHS Version Available
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
3750 Vrms
15 mA
20 mA
1.8 V
5 V
145 mW
- 40 C
+ 100 C
Tube
Brand: Broadcom / Avago
Current Transfer Ratio: 90 %
Fall Time: -
Height: 3.56 mm
Length: 9.65 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 650 ns
Rise Time: -
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99
Image Description
TDK C5750X7R1E476M230KB
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25VDC 47uF 20% X7R
Vishay MAL213669221E3
Aluminium Electrolytic Capacitors - Radial Leaded 220uF 100V 20% 16 x 25
Toshiba TLP3910(D4C20TPE
Photodiode Output Optocouplers Photovoltaic Coupler; High Voc; SO6L; RoHS; VDE
Amphenol PT10MV10-105B2020-PM-S
Trimmer Resistors - Through Hole 10mm carbon through hole potentiometer Vertical adjust resistive value 1M Ohm Log taper tolerance 20%
Broadcom Limited HCPL-3120-560E
Logic Output Opto-couplers 2.0A IGBT Gate Drive
Broadcom Limited HCPL-4504-500E
High Speed Optocouplers 1MBd 1Ch 12mA
Broadcom Limited HCPL-4506-020E
Logic Output Opto-couplers 1MBd 1Ch 10mA
Broadcom Limited HCPL-7860-300E
Data Acquisition ADCs/DACs - Specialised Isolated Modulator
Littelfuse TRF250-120U
Resettable Fuses - PPTC .12A 60Vdc MAX 250Vrms
Broadcom Limited HCPL-7840
Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB

FEATURED PRODUCTS
BROADCOM LIMITED