HCPL-4534

Broadcom / Avago
630-HCPL-4534

HCPL-4534

Mfr.:

Description:
High Speed Optocouplers 1MBd 2Ch 25mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

20 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM46.14 RM46.14
RM34.65 RM346.50
RM29.42 RM1,471.00
RM27.60 RM2,760.00
RM26.39 RM6,597.50
RM23.40 RM11,700.00
RM23.12 RM23,120.00
2,500 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
1 Mb/s
2 Channel
Phototransistor
3750 Vrms
1.5 V
25 mA
5 V
45 mW
24 %
- 55 C
+ 100 C
HCPL-4534
Tube
8 mA
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 8 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED