HCPL-4701#020

Broadcom / Avago
630-HCPL-4701-020

HCPL-4701#020

Mfr.:

Description:
High Speed Optocouplers 100kBd 3500%CTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1650   Multiples: 50

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM9.71 RM16,021.50
RM9.29 RM23,225.00
RM9.11 RM45,550.00
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: No - RoHS Version Available
PDIP-8
100 kb/s
1 Channel
Photodarlington
5000 Vrms
1.2 V
10 mA
2.5 V
115 mW
25000 %
- 40 C
+ 85 C
Tube
60 mA
Brand: Broadcom / Avago
Height: 3.56 mm
Length: 9.65 mm
Maximum Collector Current: 60 mA
Product Type: High Speed Optocouplers
Factory Pack Quantity: 50
Subcategory: Optocouplers
Width: 6.35 mm
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED