HCPL-5150-300

Broadcom / Avago
630-HCPL-5150-300

HCPL-5150-300

Mfr.:

Description:
Logic Output Opto-couplers 0.5A IGBT Gate Drive Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

12 Weeks Estimated factory production time.
 
Minimum: 30   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM595.57 RM17,867.10
100 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS: N
SMD/SMT
DIP-8 Gull Wing
Open Collector
1 Channel
18 mA
1.8 V
5 V
295 mW
- 55 C
+ 125 C
HCPL-5150
Brand: Broadcom / Avago
Fall Time: 100 ns
Height: 4.32 mm
Length: 9.91 mm
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 500 ns
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

HCPL-515x 0.5A IGBT Gate Drive Optocouplers

Broadcom HCPL-515x 0.5A IGBT Gate Drive Optocouplers are optically coupled to an integrated circuit with a formidable power output stage. The Broadcom HCPL-515x is ideal for driving power IGBTs and MOSFETs in motor control inverter applications. The high operating voltage range delivers the necessary drive voltages to gate-controlled devices.

FEATURED PRODUCTS
BROADCOM LIMITED