HCPL-5230#300

Broadcom / Avago
630-HCPL-5230-300

HCPL-5230#300

Mfr.:

Description:
High Speed Optocouplers 2Ch 8mA 200mW Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

13 Weeks Estimated factory production time.
 
Minimum: 30   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM585.06 RM17,551.80
100 Quote
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS: N
SMD/SMT
PDIP-8 Gull Wing
5 Mb/s
2 Channel
Open Collector
1.3 V
8 mA
3 V
200 mW
- 55 C
+ 125 C
HCPL-5230
10 ns
15 mA
45 ns
Brand: Broadcom / Avago
Height: 2.92 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm
Unit Weight: 6.205 g
CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
JPHTS:
854140090
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED