HCPL-543K#200

Broadcom / Avago
630-HCPL-543K-200

HCPL-543K#200

Mfr.:

Description:
High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

50 Weeks Estimated factory production time.
Long lead time reported on this product.
 
Minimum: 6   Multiples: 1

RM-.--
RM-.--

Pricing (MYR)

Qty. Unit Price
Ext. Price
RM3,204.46 RM19,226.76
Product Attribute Attribute Value
Broadcom Limited
Product Category: High Speed Optocouplers
RoHS:  Details
PDIP-8
40 Mb/s
2 Channel
Open Collector
1.35 V
10 mA
3 V
200 mW
- 55 C
+ 125 C
HCPL-543K
10 ns
25 mA
15 ns
Brand: Broadcom / Avago
Height: 4.32 mm
Length: 9.91 mm
Product Type: High Speed Optocouplers
Factory Pack Quantity: 1
Subcategory: Optocouplers
Width: 7.57 mm

CNHTS:
8541490000
CAHTS:
8541400091
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

FEATURED PRODUCTS
BROADCOM LIMITED